You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KUBO3T-BL
3" 100V CUBE SPEAKER BL
- Manufacturer:
- APART APART
- Manufacturer Part No:
- KUBO3T-BL
- Order Code:
- 3401543
- Product Range
- Apart KUBO Series
- Also Known As:
- GTIN UPC EAN: 5420035208854
- Technical Datasheet:
- KUBO3T-BL Datasheet
Product Range Selector (Apart KUBO Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 70V: 10/5/2.5/1.25W , 100V: 10/5/2.5W
- :
- 94Hz
- :
- 20kHz
- :
- 125mm
- :
- 131mm
- :
- 109mm
- :
- Apart KUBO Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Woofer size: 3"
- Impedance: 16 ohm
- Low Impedance Power: 40W
- Maximum SPL (1m): 101dB
- Main construction material: ABS plastic
- IP rating: IP40
- Vertical dispersion angle (1000Hz): 180°
- U-Bracket mounting system
- 70V Transformer Power Taps: 10/5/2.5/1.25W
- 100V Transformer Power Taps: 10/5/2.5W
Also Known As
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | €197.58 | |
4+ | €166.50 | |
8+ | €155.40 |
Pricing is unavailable. Please contact customer services.