Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
10+ | €5.180 |
20+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part No1107
Order Code108518
Technical Datasheet
Tip / Nozzle Width0.1mm
Tip / Nozzle StyleConical
For Use WithCS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Replacement bits are for use exclusively on ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons.
- Tip dia. 0.12mm
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.1mm
For Use With
CS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006