You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMP08FSZ

Sample and Hold Amplifier, Octal, 8 Amplifier, 3.6 µs, 2.5 mV, NSOIC, 16 Pins

ANALOG DEVICES SMP08FSZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMP08FSZ
Order Code:
2462620
Technical Datasheet:
SMP08FSZ   Datasheet
See all Technical Docs

Product Overview

The SMP08FSZ is a low droop rate octal Sample-and-Hold Amplifier with multiplexed input. It has eight internal buffer amplifiers, input multiplexer and internal hold capacitors. It is manufactured in an advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time. The SMP08 has a typical linearity error of only 0.01% and can accurately acquire a 10-bit input signal to ±1/2 LSB in less than 7 microseconds. The SMP08's output swing includes the negative supply in both single and dual supply operation. The SMP08 was specifically designed for systems that use a calibration cycle to adjust a multiple of system parameters. The low cost and high level of integration make the SMP08 ideal for calibration requirements that have previously required an ASIC or high cost multiple D/A converters. The SMP08 is also ideally suited for a wide variety of sample-and-hold applications including amplifier offset or VCA gain adjustments.
  • Internal hold capacitors
  • Low droop rate
  • Break-before-make channel addressing

Applications

Robotics, Automation & Process Control, Test & Measurement, Medical, Industrial

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8 Amplifier

:
-

:
3.6µs

:
2.5mV

:
NSOIC

:
16Pins

:
± 5V to ± 6V

:
1µs

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€17.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €15.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €14.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €13.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €11.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --