You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMP04ESZ

Sample and Hold Amplifier, CMOS Quad, 4 Amplifier, 8 kHz, 3.5 µs, 2.5 mV, SOIC, 16 Pins

ANALOG DEVICES SMP04ESZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMP04ESZ
Order Code:
1661013
Product Range
SMP04 Series
Technical Datasheet:
SMP04ESZ   Datasheet
See all Technical Docs

Product Range Selector (SMP04 Series)

See all from this product range

Product Overview

The SMP04ESZ is a monolithic quad Sample-and-Hold Amplifier for use with event analysis. It has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. The device can acquire a 8-bit input signal to ±1/2 LSB in less than seven microseconds. The SMP04 can operate from single or dual power supplies with TTL/CMOS logic compatibility. Its output swing includes the negative supply. The SMP04 is ideally suited for a wide variety of sample-and- hold applications including amplifier offset or VCA gain adjustments. One or more can be used with a single or multiple DACs to provide multiple set points within a system. The SMP04 offers significant cost and size reduction over lent module or discrete designs.
  • Four independent sample-and-holds
  • Internal hold capacitor
  • Output buffers stable for CL <= 500pF
  • Single or dual supply applications
  • Monolithic low power CMOS design
  • 12-bit High accuracy
  • 2mV/s Typical very low droop rate

Applications

Signal Processing, Test & Measurement, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
8kHz

:
3.5µs

:
2.5mV

:
SOIC

:
16Pins

:
10.8V to 13.2V, ± 5V to ± 6V

:
1µs

:
-40°C

:
85°C

:
SMP04 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€12.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --