Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoREF01CSA+T
Order Code3919115
Product RangeREF01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€6,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF01CSA+T
Order Code3919115
Product RangeREF01 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF01 Series
Reference Voltage Min9.9V
Reference Voltage Max10.1V
Initial Accuracy100mV
Temperature Coefficient65ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage10V
Voltage Reference Case StyleNSOIC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
9.9V
Initial Accuracy
100mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
10V
Product Range
REF01 Series
Reference Voltage Max
10.1V
Temperature Coefficient
65ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability