Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.630 |
Price for:Each
Minimum: 1
Multiple: 1
€37.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17630EVKIT#
Order Code3360097
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17630AME+
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEvaluation Kit MAXM17630AME+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAXM17630 evaluation kit design to evaluate the performance of MAXM17630 module
- Operates over a wide input range from 4.5V to 36V
- MAXM17630 offers high 86.47% efficiency (VIN = 24V, VOUT = 3.3V, IOUT = 1A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM, PFM and DCM modes of operation
- Provision to synchronize the module to an external clock source
- Low-profile, surface-mount components
- Proven PCB Layout
- Fully assembled and tested
- Active-low RESET outputs, with pullup resistor to respective VCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAXM17630AME+
Automotive Qualification Standard
-
Silicon Core Number
MAXM17630AME+
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001