Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9691ESA+T
Order Code3914695
Product RangeMAX9691 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €7.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€17,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9691ESA+T
Order Code3914695
Product RangeMAX9691 Series
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay2ns
Supply Voltage Range5V, -5.2V
IC Case / PackageNSOIC
No. of Pins8Pins
Comparator Output TypeECL
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX9691 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypeECL
No. of Comparators1 Comparator
Response Time2ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
2ns
IC Case / Package
NSOIC
Comparator Output Type
ECL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
NSOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V, -5.2V
No. of Pins
8Pins
Power Supply Type
Dual Supply
Operating Temperature Min
-40°C
Product Range
MAX9691 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
ECL
Response Time
2ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability