Quantity | Price (ex VAT) |
---|---|
2500+ | €2.440 |
Product Information
Product Overview
The MAX9107EKA+T is a 25ns, dual low power, TTL comparator in 8 pin SOT-23 package. This high speed, low power voltage comparator is designed for use in systems powered from a single +5V supply. Its 25ns propagation delay (with 10mV input overdrive) is achieved with a power consumption of only 1.75mW per comparator. The wide input common mode range extends from 200mV below ground to within 1.5V of the positive supply rail. This higher speed, lower power, lower cost is a upgrades to industry-standard comparator MAX907. Ideally used at battery powered systems, A/D converters, line receivers, threshold detectors/discriminators, sampling circuits and zero-crossing detectors.
- Supply voltage of 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- 350µA (1.75mW) supply current per comparator
- Wide input range includes ground
- Low 500µV offset voltage
- TTL compatible outputs
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
2 Comparators
2Channels
4.5V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate