Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
10+ | €5.410 |
25+ | €5.010 |
100+ | €4.540 |
250+ | €4.250 |
500+ | €4.170 |
Product Information
Product Overview
The MAX6361LUT31+T is a low power microprocessor (µP) supervisory circuit with battery backup in 6 pin SOT-23 package. This supervisory circuit reduces complexity and number of components required for power supply monitoring and battery control functions in microprocessor systems. The circuit significantly improves system reliability and accuracy compared to that obtainable with separate ICs or discrete components. The MAX6361 functions include µP reset, backup battery switchover and power failure warning. The device operates from supply voltages as low as +1.2V. It is used in computers, controllers, intelligent instruments, critical µP/µC power monitoring, fax machines, industrial control, POS equipments and battery powered equipments.
- Supply voltage range from 0V to 5.5V, supply current (Excluding IOUT) is 15µA at VCC = 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of +5V, +3.3V, +3V and +2.5V power supply voltages
- Debounced manual reset input
- Reset/active-low reset valid down to 1.2V (VCC or VBATT)
- Active-low, push-pull reset output
- Power supply transient immunity
- Reset active timeout period of 280ms
- Reset threshold voltage of 3.08V (typical)
- VCC falling reset delay of 35µs
Applications
System Monitoring, Industrial, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
3.08V
-
Active-Low, Push-Pull
6Pins
280ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate