Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
10+ | €3.350 |
25+ | €3.030 |
100+ | €2.740 |
250+ | €2.460 |
500+ | €2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4741EKA+T
Order Code2765022
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max0.8ohm
Supply Voltage Range1.6V to 3.6V
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max0.8ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
0.8ohm
IC Case / Package
SOT-23
No. of Channels
2Channels
On Resistance Max
0.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 3.6V
No. of Pins
8Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability