Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
10+ | €2.970 |
50+ | €2.580 |
100+ | €2.460 |
250+ | €2.250 |
500+ | €2.130 |
Product Information
Product Overview
The MAX4704EUB+ is a low voltage, 4:1 analogue multiplexer in 10 pin µMAX package. It operates from a single +1.8V to +5.5V supply. The MAX4704 features break before make switching action with a tON = 60ns and tOFF = 20ns at +3V supply. When powered from a +2.7V supply, the device has a 60 ohm (max) on-resistance (RON) with 3ohm (max) RON matching and 5ohm max RON flatness. The digital logic inputs are 1.8V logic compatible from a +2.7V to +3.3V supply. Typical applications include MP3 players, battery operated equipment, relay replacement, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards cellular phones and modems.
- Rail to rail signal handling
- Operating temperature range from -40°C to 85°C
- On channel -3dB bandwidth is greater than 200MHz
- Low crosstalk is -90dB (1MHz)
- High off isolation is -85dB (1MHz)
- Low charge injection is 3pC and total harmonic distortion is 0.02% at single +5V supply
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
60ohm
10Pins
30ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
1.8V to 5.5V
µMAX
1Channels
60ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate