Quantity | Price (ex VAT) |
---|---|
200+ | €3.080 |
Product Information
Product Overview
The MAX3314EESA+ is a ±15KV ESD protected RS232 compatible transceiver in 8 pin NSOIC package. This ±5V powered EIA/TIA-232 compatible interface has one transmitter and one receiver in a flow through architecture. The transmitter output and the receiver input are protected to ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model (HBM). The transmitter has low dropout output stage providing minimum RS232 compatible ±3.7V output levels while driving 3Kohm and 1000pF at 460Kbps. Both +5V and -5V must be supplied externally. The MAX3314E has a active-low SHDN function that reduces supply current to 1μA. The transmitter is disabled and put into tri-state while the receiver remains active.
- 4.75V to 5.25V positive supply operating range and -4.75V to -5.25V negative supply operating range
- Operating temperature range from -40°C to 85°C
- Saves board space
- Positive supply current of 30μA and negative supply current of 15μA
- Data rate of 460Kbps
- ±3.7V RS232 compatible levels
- Transmitter skew of 100ns and receiver skew of 50ns
- Transition region slew rate of 8V/μs
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.25V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
4.75V
SOT-23
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3314EESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate