Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.830 |
10+ | €10.640 |
25+ | €9.670 |
100+ | €8.580 |
250+ | €8.500 |
500+ | €8.330 |
Product Information
Product Overview
MAX3292ESD+T is a RS-485/RS-422 transceiver with pre-emphasis for high-speed, long-distance communication. It features driver pre-emphasis circuitry, which extends the distance and increases the data rate of reliable communication by reducing intersymbol interference (ISI) caused by long cables. It is programmable for data rates up to 10Mbps by using a single external resistor. It is a full-duplex device that operates from a single +5V supply and offers a low-current shutdown mode that reduces supply current to 100nA. They feature driver output short-circuit current limiting and a fail-safe receiver input that guarantees a logic-high output if the input is an open circuit. A 1/4-unit load receiver input impedance allows up to 128 transceivers on the bus. Typical applications are long-distance, high-speed RS-485/RS-422, communications, telecommunications, industrial-control local area networks.
- Preemphasis increases the distance and data rate of reliable RS-485/RS-422 communication
- 100nA low-current shutdown mode
- Common-mode input voltage range from -7V to +12V
- Supply current in shutdown mode is 0.1µA typ (active-low RE=VCC, DE=GND, VY=VZ=0 to VCC or floating)
- Driver propagation delay is 44ns typ at CL1 = CL2 = 50pF, TA = +25°C, VCC = +5V
- Receiver input resistance is 48Kohm minimum (-7V ≤ VCM ≤ +12V)
- 14-pin SO package
- Temperature rating range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
5.25V
14Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
128
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate