Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €5.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€12,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3095ESE+T
Order Code2830868
Technical Datasheet
IC TypeRS422 / RS485 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max10Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Receiver
No. of Transmitters
-
Data Rate Max
10Mbps
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
4.75V
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3095ESE+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907