Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.980 |
10+ | €5.400 |
25+ | €4.720 |
100+ | €4.350 |
250+ | €3.840 |
500+ | €3.790 |
Product Information
Product Overview
MAX3094EEUE+T is a rugged, low-power, quad, RS-422/RS-485 receiver featuring electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000- 4-2 Contact Discharge, and ±15kV using the human body model. It operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8ns of a predetermined value, thereby ensuring device-to-device matching across production lots. This device features a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail-safe feature that guarantees a logic-high output if the input is open circuit. It also has a quarter-unit-load input impedance that allows 128 receivers on a bus. It is used in applications such as telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications, level translators.
- ±15kV-IEC 1000-4-2 air-gap discharge, ±8kV-IEC 1000-4-2 contact discharge, ±15kV-human body model
- Single +3V operation, allow up to 128 receivers on the bus
- 10Mbps data rate, receiver input hysteresis is 45mV typical at (TA = +25°C)
- Supply current is 2.4mA typical at (VCC = +5.0V, TA = +25°C)
- Input-to-output propagation delay is 98ns typical at (VCC = 3.60V, TA = +85°C)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Output short-circuit current is ±60mA maximum at (VCC = +3.3V, TA = +25°C)
- Receiver input current is 250µA maximum at (VCC = 0 or 3.6V, VIN = 12V)
- Operating temperature range from -40°C to +85°C
- 16-pin TSSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
4Receivers
-
3V
TSSOP
128
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate