Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.440 |
25+ | €3.170 |
100+ | €2.870 |
250+ | €2.740 |
500+ | €2.650 |
Product Information
Product Overview
The MAX3085CSA+T is a fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. This high speed transceiver for RS485/RS422 communication contains one driver and one receiver. The fail-safe circuitry in this device features a logic high receiver output when receiver inputs are open or shorted, it means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This device offer higher driver output slew rate limits allowing transmit speed up to 500Kbps. It typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus. Typical applications include RS422/RS485 communications, level translators, transceivers for EMI sensitive applications and industrial control local area networks.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Differential driver output (no load) of 5V
- Half duplex communication
- Low power shutdown mode with 0.001µA supply current
- Features receiver/driver enable function
- Industrial Control Local Area Networks; Level Translators; RS-422/RS-485 Communications; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
256
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3085CSA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate