Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801CEVKIT#
Order Code3928381
Product RangeMAX20801C Series
Also Known As90-J0801#K03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €374.640 |
Price for:Each
Minimum: 1
Multiple: 1
€374.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801CEVKIT#
Order Code3928381
Product RangeMAX20801C Series
Also Known As90-J0801#K03
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20801
Kit Application TypePower Management
Application Sub TypeSwitching Regulator
Kit ContentsEvaluation Board MAX20801C
Kit ContentsEvaluation Board MAX20801C
Product RangeMAX20801C Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX20801C
Product Range
MAX20801C Series
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20801
Application Sub Type
Switching Regulator
Kit Contents
Evaluation Board MAX20801C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001