Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.700 |
10+ | €6.450 |
37+ | €5.480 |
Product Information
Product Overview
LTC®4419 is a dual input monolithic PowerPath™ prioritizer with low operating current, that provides backup switchover for keeping critical circuitry alive during brownout and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply. Internal 2ohm, currently limited PMOS switches provide power path selection from a primary input (V1) or a backup input (V2) to the output. An adjustable voltage monitor set via an external resistive divider provides flexibility in setting the V1 to V2 switchover threshold. Application includes low-power battery backup, portable equipment, and point-of-sale (POS) equipment.
- Selects highest priority valid supply from two inputs
- Blocks reverse and cross conduction currents
- V2 freshness seal/ship mode
- Overcurrent and thermal protection
- Operating voltage range from 1.8 to 18V (TA = 25°C, V1 = 3.6V)
- Typical switch resistance is 2ohm (V1 = V2 = 5V, IOUT = –100mA, TA = 25°C)
- Typical ADJ threshold is 1.047V (ADJ falling, TA = 25°C)
- Typical output current limit is 1.1A (V1, V2 = 8.4V, TA = 25°C)
- 12-lead plastic exposed pad MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PowerPath Prioritizer
18V
12Pins
85°C
-
No SVHC (21-Jan-2025)
1.8V
MSOP-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate