Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.830 |
10+ | €5.820 |
37+ | €5.790 |
111+ | €5.140 |
259+ | €4.800 |
518+ | €4.790 |
Product Information
Product Overview
LTC®3637 is a high efficiency step-down DC/DC regulator with an internal high side power switch that draws only 12μA DC supply current while maintaining a regulated output voltage at no load. This can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. Its combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. Additionally, this includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. Typical applications are industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, automotive, avionics.
- Input voltage operating range from 4 to 76V
- Internal 350mohm power MOSFET
- No compensation required
- Low dropout operation is 100% duty cycle
- Low quiescent current is 12µA
- 0.8V ±1% feedback voltage reference
- Precise RUN pin threshold, internal and external soft-start
- Few external components required, programmable input overvoltage lockout
- 16-lead plastic MSOP package
- Temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
76V
1A
16Pins
-
76V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
1A
MSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
MSOP-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate