Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.340 |
10+ | €8.780 |
25+ | €7.750 |
100+ | €6.590 |
250+ | €6.340 |
500+ | €6.210 |
Product Information
Product Overview
LTC3633A is a high efficiency, dual-channel monolithic synchronous buck regulator using a controlled on-time, current mode architecture, with phase lockable switching frequency. The two channels can run 180° out of phase to relax the requirements for input and output capacitance. The operating supply voltage range is from 3.6V to 20V, making it suitable for lithium-ion battery stacks as well as point of load power supply applications from a 12V or 5V supply. The operating frequency is programmable from 500kHz to 4MHz with an external resistor and may be synchronized to an external clock signal. The high frequency capability allows the use of small surface mount inductors and capacitors. Typical applications are distributed power systems, battery powered instruments, point of load power supplies.
- 3A output current per channel, up to 95% efficiency
- Output voltage tracking and soft-start capability, short-circuit protected
- Low duty cycle operation is 5% at 2.25MHz, adjustable switching frequency is 500kHz to 4MHz
- Selectable 0°/180° phase shift between channels, power good status outputs
- Output voltage range from 0.6 to 6V at VON = VOUT
- External frequency synchronization, 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response
- User selectable burst mode® operation or forced continuous mode operation
- Overvoltage input and overtemperature protection
- 28-lead (4mm × 5mm) plastic QFN package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
3.6V
3A
QFN-EP
28Pins
-V
-
-
95%
125°C
-
No SVHC (21-Jan-2025)
4MHz
Adjustable
Synchronous Buck (Step Down)
20V
3A
3A
6V
Surface Mount
600mV
4MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate