Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.330 |
10+ | €8.530 |
37+ | €7.150 |
111+ | €6.290 |
259+ | €6.080 |
518+ | €5.960 |
Product Information
Product Overview
LTC3630AHMSE#WPBF is a high efficiency, synchronous step-down DC/DC converter with internal high side and synchronous power switches that draw only 12μA typical DC supply current while maintaining a regulated output voltage at no load. This can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and reducing output ripple and component size. This combination of Burst Mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 76V, this is a robust converter suited for regulating a wide variety of power sources. A feedback comparator output enables multiple to be paralleled in higher current applications. Application includes industrial control supplies, medical devices, portable instruments, automotive, avionics.
- 16-lead plastic MSOP package, temperature range from -40 to 150°C
- Low side power MOSFETs, no compensation required
- Adjustable 50mA to 500mA maximum output current
- Low dropout operation 100% duty cycle, wide output range 0.8V to VIN
- 0.8V ±1% feedback voltage reference, precise RUN pin threshold
- Internal and external soft-start
- Few external components required
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
76V
500mA
16Pins
-
76V
-
150°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
4V
500mA
MSOP-EP
Surface Mount
800mV
250kHz
-40°C
-
MSL 3 - 168 hours
MSOP-EP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate