Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.460 |
10+ | €7.120 |
25+ | €6.330 |
121+ | €5.640 |
363+ | €5.460 |
605+ | €5.350 |
Product Information
Product Overview
LTC3624IDD-25#PBF is a high-efficiency 17V, 2A synchronous monolithic step-down regulator. This regulator features ultralow quiescent current and high efficiency over a wide VOUT range. The step-down regulator operates from an input voltage range of 2.7V to 17V and provides an adjustable output range from 0.6V to VIN while delivering up to 2A of output current. A user-selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency; Burst Mode operation provides the highest efficiency at light loads, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to sync the switching frequency to an external clock. Applications include battery-powered equipment, portable instrumentation, emergency radios, and general-purpose step-down supplies.
- Wide VIN range from 2.7V to 17V, overtemperature protection
- Current mode operation for excellent line and load transient response
- Synchronizable to external clock, internal compensation and soft-start
- Pulse-skipping, forced continuous, Burst Mode® operation
- 2A rated output current, ±1% output voltage accuracy
- Input quiescent current is 0.1µA typical at (shutdown mode, VRUN = 0V, TJ = 25°C)
- Minimum on-time is 60ns typical at (TJ = 25°C)
- Oscillator frequency is 2.25MHz typical at (TJ = 25°C)
- Internal soft-start time is 1ms typical at (TJ = 25°C)
- Operating temperature range from -40°C to 125°C, 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
17V
2A
8Pins
5V
-
95%
-
No SVHC (21-Jan-2025)
1Outputs
2.7V
2A
DFN
Surface Mount
5V
-
125°C
-
2.25MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate