Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 10+ | €4.370 |
| 50+ | €3.480 |
Product Information
Product Overview
LTC1911-1.8 is a switched capacitor step-down DC/DC converter that produces a 1.8V regulated output from a 2.7V to 5.5V input. The part uses switched capacitor fractional conversion to achieve high efficiency over the entire input range. No inductors are required. Internal circuitry controls the step-down conversion ratio to optimize efficiency as the input voltage and load conditions vary. A unique constant frequency architecture provides a low noise regulated output as well as lower input noise than conventional charge pump regulators. High frequency operation (fOSC = 1.5MHz) simplifies output filtering to further reduce conducted noise. To optimize efficiency, the part enters Burst Mode® operation under light load conditions. It is used in application such as handheld computers, cellular phones, smart card readers, portable electronic equipment, handheld medical instruments, low power DSP supplies etc.
- Low noise constant frequency operation
- Shutdown disconnects load from VIN
- Output current is 250mA
- Soft-start limits inrush current at turn on
- Short-circuit and overtemperature protected
- VIN operating current is 180µA typical at (IOUT = 0mA, VIN = 2.7V to 5.5V)
- VIN shutdown current is 10µA typical at (SS/SHDN = 0V, VIN = 2.7V to 5.5V)
- Output ripple is 5mVP-P typical at (IOUT = 10mA, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MSOP
250mA
-
2.7V
Buck (Step Down)
-40°C
-
No SVHC (21-Jan-2025)
8Pins
1.8V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate