Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.140 |
Price for:Each
Minimum: 1
Multiple: 1
€62.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC591LP5E
Order Code4030336
Technical Datasheet
Frequency Min6GHz
Frequency Max9.5GHz
Gain18dB
Noise Figure Typ-
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min6.5V
Supply Voltage Max7.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC591LP5E is a high dynamic range GaAs PHEMT MMIC 2W power amplifier. This 50 Ohm matched amplify er does not require any external components and the RF I/Os are DC blocked for robust operation. Typical application includes point-to-point radios, point-to-multi-point radios, test equipment & sensors, military end-use, space.
- Frequency range from 6 to 8GHz (TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Gain is 19dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Gain variation over temperature is 0.05dB/ °C (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Input return loss is 14dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output return loss is 12dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output power for 1dB compression is 32dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Saturated output power is 32.5dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Output third order intercept is 41dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- Supply current is 1340mA (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
- QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6GHz
Gain
18dB
RF IC Case Style
QFN-EP
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
9.5GHz
Noise Figure Typ
-
No. of Pins
32Pins
Supply Voltage Max
7.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability