Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.250 |
| 10+ | €68.360 |
| 25+ | €66.990 |
| 100+ | €65.630 |
Product Information
Product Overview
HMC442LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 17.5GHz and 25.5GHz, this amplifier provides 13dB of gain, +23dBm of saturated power and 26% PAE from a +5V supply voltage. This 50 ohm matched amplifier does not require any external components, making it an ideal linear gain block or driver for HMC SMT mixers. It allows the use of surface mount manufacturing techniques. It is widely used in application such as point-to-point radios, point-to-multi-point radios, LO driver for HMC mixers, military EW & ECM etc.
- Gain variation over temperature is 0.02dB/°C typ at (17.5GHz - 21GHz, TA = +25°C)
- Input return loss 10dB typ at (17.5GHz - 21GHz, TA = +25°C)
- Output return loss 9dB typ at (17.5GHz - 21GHz, TA = +25°C)
- Output power for 1dB compression is 21dBm typ at (17.5GHz - 21GHz, TA = +25°C)
- Output third order intercept is 27dBm typ at (17.5GHz - 21GHz, TA = +25°C)
- Noise figure is 8dB typ at (17.5GHz - 21GHz, TA = +25°C)
- Supply current is 84mA typ at (17.5GHz - 21GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-EP-12
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17.5GHz
13dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
25.5GHz
9dB
12Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate