Print Page
Image is for illustrative purposes only. Please refer to product description.
2,562 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.130 |
| 10+ | €10.350 |
| 25+ | €9.660 |
| 100+ | €8.830 |
| 250+ | €8.450 |
| 500+ | €8.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS8500-JND+T&R
Order Code2514590
Technical Datasheet
IC FunctionHART Modem
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Package TypeTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single-chip modem with Highway Addressable Remote Transducer (HART) capabilities. It has been fully tested and verified and has received a HART® certificate of registration. It is suitable for use in 4mA–20mA loop-powered transmitters for temperature, pressure, flow and level measurement, HART multiplexers and HART modem interface connectivity.
- 2.7V to 3.6V operating voltage
- Half-duplex modem overlays 1200bps FSK digital comm on top of installed current loop infrastructure
- Digital signal processing provides reliable input signal detection in noisy conditions
- Standard component 3.6864MHz crystal reduces system cost
- Fully tested and verified as a HART-registered Modem IC
- Integrated solution requires minimal power and space
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
HART Modem
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065