Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €169.000 |
Price for:Each
Minimum: 1
Multiple: 1
€169.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC3138A
Order Code4023314
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7805EUFDM#PBF
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsDemo Board LTC7805EUFDM#PBF
Kit ContentsDemo Board LTC7805EUFDM#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 3138A is a dual output step-down DC/DC converter that operates over a 12V to 36V input voltage range. It provides two outputs of 5V at 15A and 12V at 10A, and features the LTC®7805 dual output synchronous step-down controller. The two channels can be paralleled for higher output current.
- Frequency jumper for spread spectrum or external clock
- EXTVCC jumper to use VOUT2, EXTVCC, or other derived VCC
- MODE jumper that allows the converter to run in FCM, pulse-skipping, or Burst Mode® operation
- PGOOD signals for each output
- Switching frequency of 350KHz
- Output ripple1 of 40mVP-P (VIN = 24V, IOUT1 = 15A, 20MHz)
- Output ripple2 of 90mVP-P (VIN = 24V, IOUT2 = 10A, 20MHz)
- Efficiency of 96.7% (VIN = 24V, VOUT1 = 0V, IOUT2 = 10A)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demo Board LTC7805EUFDM#PBF
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC7805EUFDM#PBF
Application Sub Type
Synchronous Buck Converter
Kit Contents
Demo Board LTC7805EUFDM#PBF
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001