Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.540 |
Product Information
Product Overview
Demonstration circuit 2519A is a high voltage, high efficiency synchronous buck-boost DC/DC converter with a 16V to 120V input voltage range. The demo board features the LTC®3777EFE controller. The constant frequency current mode architecture allows a phase-lockable frequency of up to 600KHz, while an optional output current feedback loop provides support for applications such as battery charging. The 150V integrated switching bias supply is a high efficiency step-down regulator that draws only 12μA typical DC supply current with a regulated output voltage at no load. With a wide input range, wide output range and seamless transfers between operation modes, the LTC3777 is ideal for industrial, automotive, medical, military and avionics applications. The light load operation mode of the converter is determined with the MODE pin. Use JP2 jumper to select pulse skipping mode or forced continuous mode (CCM) operation. To shut down the converter, force the RUN pin below 1.2V (SW1: OFF).
- Typical efficiency of 98.7% (48VIN, 48VOUT, 10A)
- Typical output ripple of 480mV (48VIN, 48VOUT, 10A)
- 10A maximum load current with a 48V output
- Switching frequency is pre-set at about 200KHz
- Can also be externally synchronized to external clock through PLLIN pin (PLLIN terminal on board)
- Power good output (PGOOD terminal) is low when output voltage is outside of ±10% regulation window
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3777EFE
-
No SVHC (21-Jan-2025)
LTC3777EFE
Synchronous Buck-Boost Converter
Demo Board LTC3777EFE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate