Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €200.650 |
Price for:Each
Minimum: 1
Multiple: 1
€200.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2290A-A
Order Code4023128
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2387CUH-18#PBF
No. of Bits18bit
Sample Rate15MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsDemonstration Board LTC2387CUH-18#PBF
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC2290A-A is a LTC2387-18 demonstration board features the 18bit, 15Msps, differential input, single channel, high speed successive approximation register (SAR) ADC. The DC2290A demonstrates the AC performance of the LTC2387 in conjunction with the DC718 data collection board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2387CUH-18#PBF
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC2387CUH-18#PBF
Sample Rate
15MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001