Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €2.730 |
25+ | €2.570 |
100+ | €2.380 |
250+ | €2.230 |
1500+ | €2.070 |
Product Information
Product Overview
ADXL344 is a versatile 3-axis, digital-output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built-in motion detection make it suitable for sensing acceleration in a wide variety of applications. It measures acceleration with high resolution (13bit) measurement at upto ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either a SPI (3- or 4-wire) or I²C digital interface. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. It is used in applications such as handsets, gaming and pointing devices, hard disk drive (HDD) protection.
- User-adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Wide supply and I/O voltage range from 1.7V to 2.75V
- 10,000g shock survival
- Nonlinearity is ±0.5% typical at (TA = 25°C, VS = 2.6V)
- Cross-axis sensitivity is ±1% typical at (TA = 25°C, VS = 2.6V)
- Measurement range is ±2, ±4, ±8, ±16
- Specified voltage is 2.6V
- Operating temperature is -40°C to +85°C
- Package style is 16-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y, Z
LGA
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
1.7V
-40°C
-
MSL 3 - 168 hours
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
16Pins
LGA
2.75V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate