Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.360 |
10+ | €8.220 |
25+ | €7.260 |
100+ | €6.660 |
250+ | €6.340 |
500+ | €6.170 |
Product Information
Product Overview
ADUM7702 is a high performance, second-order, sigma-delta modulator. It converts an analogue input signal to a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The pseudo differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analogue input is continuously sampled by a high performance analogue modulator and converted to an ones density digital output stream with a data rate of upto 21MHz. It is approved by UL recognition 5700V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10: VIORM = 1270VPEAK. It is widely used in application such as shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, analogue-to-digital and optoisolator replacement etc.
- Offset drift vs. temperature is ±0.25µV/°C max
- Signal to noise ratio (SNR) is 82dB typ, total harmonic distortion (THD) is −89dB typ
- Resolution is 16bits, no missing codes
- Full-scale analogue input voltage range is ±64mV
- Effective number of bits (ENOB) is 13bits typ, on-board digital isolator
- High isolation common-mode transient immunity is 150kV/µs min at (VDD2 = 3.3V)
- Operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package, with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
78.1kSPS
Serial
3V
SOIC
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate