Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.180 |
10+ | €20.420 |
25+ | €18.470 |
100+ | €18.020 |
2500+ | €17.970 |
Product Information
Product Overview
ADUCM320 is a fully integrated single-package precision analogue microcontroller device that incorporates high-performance analogue peripherals together with digital peripherals controlled by an 80MHz ARM CortexM3 processor and integral flash for code and data. The ADC on provides 14-bit, 1MSPS data acquisition on up to 16 input pins that can be programmed for single-ended or differential operation. The voltage at the IDAC output pins can also be measured by the ADC, which is useful for controlling the power consumption of the current DACs. Additionally, chip temperature and supply voltages can be measured. The ADC input voltage is 0V to VREF. A sequencer is provided, which allows a user to select a set of ADC channels to be measured in sequence without software involvement during the sequence. The sequence can optionally repeat automatically at a user selectable rate. Application includes optical networking.
- Typical ADC power-up time is 5µs (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
- Maximum data rate is 1MSPS (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
- Typical input buffer off is ±200µV (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +105°C)
- Typical peak harmonic or spurious noise is −88dB (AVDD=IOVDD=VDD1=2.9V to 3.6V, -40 to +85°C)
- Fully differential and single-ended modes, AVDD and IOVDD monitors
- 4 IDACS with a range of 0mA to 150mA outputs, voltage comparator
- Serial wire port supports code download and debug
- Trimmed on-chip oscillator (±3%), external clock source up to 80MHz
- 96-ball chip scale package ball grid array [CSP-BGA]
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUCM3 Series Microcontrollers
32 bit
128KB
CSPBGA
I2C, SPI, UART
16Channels
2.9V
-40°C
Surface Mount
ADuCM320
MSL 3 - 168 hours
ARM Cortex-M3
80MHz
96Pins
39I/O's
32KB
14Bit
3.6V
105°C
ADuCM
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate