Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €575.590 |
Price for:Each
Minimum: 1
Multiple: 1
€575.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5731-EVALZ
Order Code4568563
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5731BCCZN
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5731BCCZN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5731-EVALZ is an evaluation-board for ADRF5731 silicon, 4bit digital attenuator with a 30dB attenuation control range in 2dB steps. The ADRF5731-EVALZ is a 4-layer evaluation board. Each copper layer is 2.2mil (1.5oz) and separated by dielectric materials. All RF and DC traces are routed on the top copper layer whereas the inner and bottom layers are grounded planes that provide a solid ground for the RF transmission lines. Top dielectric material is 12mil Rogers RO4003, offering optimal high frequency performance. The middle and bottom dielectric materials provide mechanical strength.
- Overall board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5731BCCZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5731BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001