You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADP5092-1-EVALZ

Ultralow Power Energy Harvesting Power Management Unit

ANALOG DEVICES ADP5092-1-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5092-1-EVALZ
Order Code:
2672071
Technical Datasheet:
ADP5092-1-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADP5092-1-EVALZ is an evaluation board for ADP5092 ultra-low power energy harvesting PMU. The ADP5092 is a 2 channel, intelligent, integrated energy harvesting, ultralow power management unit (PMU) solution that converts DC power from PV cells or TEGs. This device charges storage elements such as rechargeable Li-Ion batteries, thin film batteries, super capacitors or conventional capacitors and power up small electronic devices and battery free systems. The evaluation board requires minimal external components to provide a high efficiency solution with integrated power switches, synchronous rectifier, battery management, hybrid controlled and regulated output. The ADP5091-2-EVALZ evaluation board provides an easy way to evaluate the device deliver up to 3.5V maximum voltage to SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4V.
  • Boost regulator with maximum power point tracking (MPPT) with dynamic sensing or no sensing mode
  • Hysteresis mode for best ultralight load efficiency
  • Optional BACK_UP power path management
  • Input voltage range from 0.38V to 3.3V
  • PGOOD indicator toggles high when SYS ramps up to 3V
  • REG_OUT is set to 2.5V as the default output voltage

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADP5092

:
Power Management

:
Energy Harvesting

:
Eval Board ADP5092

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€61.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €61.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --