Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
10+ | €3.070 |
98+ | €2.220 |
196+ | €2.170 |
294+ | €2.120 |
588+ | €1.960 |
Product Information
Product Overview
ADP2303 is a fixed frequency, current-mode control, step-down, dc-to-dc regulator with an integrated power MOSFET. This device has an integrated soft start circuitry to prevent a large inrush current at power-up. The power-good signal can be used to sequence devices that have an enable input. The precision enable threshold voltage allows the part to be easily sequenced from other input/output supplies. Other key features include undervoltage lockout (UVLO), overvoltage protection (OVP), thermal shutdown (TSD), and overcurrent protection (OCP). It is widely used in application such as intermediate power rail conversion, DC-to-DC point of load applications, communications and networking, industrial and instrumentation, healthcare and medical, consumer etc.
- Wide input voltage range is 3V to 20V
- Load current is 3A max
- Output accuracy over temperature is ±1.5%
- Supply current is 720μA typ
- Switching frequency is 700kHz
- Automatic PFM/PWM mode, precision enable pin with hysteresis
- Integrated high-side MOSFET, integrated bootstrap diode
- Internal compensation and soft start, power-good output
- Operating temperature is -40°C to +125°C, output voltage is adjustable
- Package style is 8-Lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
20V
3A
8Pins
-
-
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
3A
NSOIC-EP
Surface Mount
800mV
700kHz
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
700kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate