Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.410 |
98+ | €1.610 |
196+ | €1.590 |
294+ | €1.560 |
588+ | €1.500 |
Product Information
Product Overview
ADM4851 is a differential line transceiver suitable for high speed, half-duplex data communication on multipoint bus transmission lines. This device is half-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. This device has a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Data rate is 115kbps
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Rise/fall times is 200ns min to 600ns max
- Operating temperature is −40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
5Mbps
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate