384 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €2.930 |
96+ | €2.100 |
192+ | €2.050 |
288+ | €1.990 |
576+ | €1.950 |
Product Information
Product Overview
ADM3202 is a low power, 3.3V, RS-232 line driver/receiver. This transceiver is high speed, 2-channel RS-232/V.28 interface devices that operate from a single 3.3V power supply. Low power consumption make it ideal for battery-powered portable instrument. It is conforms to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 460Kbps. Four external 0.1μF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply. ESD protection to IEC 1000-4-2 (801.2) on RS-232 pins. Applications include general-purpose RS-232 data link, portable instruments, printers, palmtop computers and PDAs.
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Operating voltage range from 3V to 5.5V
- VCC power supply current of 1.3mA typical at no load
- Transition region slew rate of 10V/μs typical (measured from +3V to −3V or −3V to +3V)
- Transmitter skew of 30ns, receiver skew of 300ns
- Receiver propagation delay of 0.4μs (TPHL), 0.4μs (TPLH) typical
- Transmitter propagation delay of 0.3μs typical at RL = 3Kohm, CL = 1000pF
- 16-lead thin shrink small outline package (TSSOP), -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
460Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
3V
TSSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ADM3202ARUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate