196 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €3.960 |
98+ | €2.780 |
196+ | €2.720 |
294+ | €2.660 |
588+ | €2.530 |
Product Information
Product Overview
ADM3072E is 3.3V, low power data transceiver with ±15KV ESD protection suitable for full- and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.
- TIA/EIA RS-485/RS-422 compliant
- ±15KV ESD protection on RS-485 input/output pins
- True fail-safe receiver inputs
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off
- Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
- Half duplex communication, 0.25Mbps data rate, slew rate limited
- Driver/receiver enable, low power shutdown, 256 nodes on bus
- 8-lead standard small outline package (SOIC-N)
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
256
Idle, Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate