Print Page
Image is for illustrative purposes only. Please refer to product description.
980 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.810 |
10+ | €13.580 |
25+ | €13.030 |
100+ | €11.470 |
490+ | €10.200 |
980+ | €9.360 |
Price for:Each
Minimum: 1
Multiple: 1
€16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1281-3ACPZ
Order Code4562431
Technical Datasheet
IC FunctionHot Swap Controller and Digital Power and Energy Monitor with PMBus
Supply Voltage Min4.5V
Supply Voltage Max20V
IC Package TypeLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Hot Swap Controller and Digital Power and Energy Monitor with PMBus
Supply Voltage Max
20V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability