Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.580 |
| 10+ | €116.380 |
| 25+ | €114.050 |
| 100+ | €111.720 |
Price for:Each
Minimum: 1
Multiple: 1
€130.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8142ACPZN-CSL
Order Code4568529
Technical Datasheet
Frequency Min23GHz
Frequency Max31GHz
Gain27dB
Noise Figure Typ1.6dB
RF IC Case StyleLFCSP-EP
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
23GHz
Gain
27dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
31GHz
Noise Figure Typ
1.6dB
No. of Pins
8Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability