Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.680 |
10+ | €61.330 |
25+ | €58.430 |
100+ | €57.060 |
Product Information
Product Overview
AD977 is a high speed, low power 16bit A/D converter. It operates from a single 5V supply. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. It is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.
- Throughput rate is 100kSPS
- Max INL is ±2.0LSB
- Min S/(N+D) is 85dB
- Power dissipation is 100mW Max
- Power-down mode is 50W
- Unipolar range is 0 V–10V, 0V–5V and 0V–4V
- Bipolar range is 10V, 5V and 3.3V
- High speed serial interface, on-chip clock
- Total harmonic distortion is -96dB max
- Operating temperature is –40°C to +85°C, packaging style is 28-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Serial, SPI
4.75V
SSOP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate