Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €5.310 |
Price for:Each
Minimum: 100
Multiple: 100
€531.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8350ARMZ20
Order Code4019021
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product1.1GHz
Slew Rate Typ2kV/µs
Gain dB Max20dB
Supply Voltage Range4V to 11V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current15µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.1GHz
Slew Rate2kV/µs
Product Overview
AD8350 is a high performance fully-differential amplifier useful in RF and IF circuits up to 1000MHz. Typical application includes cellular base stations, communications receivers (RF/IF gain block, differential A-to-D driver, SAW filter interface), single-ended-to-differential conversion, high performance video and high speed data transmission.
- High dynamic range: output IP3: +28dBm: Re 50 ohm at 250MHz
- Low noise figure: 5.9dB at 250MHz
- 20dB gain, -3dB bandwidth is 1GHz, 2000V/μs slew rate, 10ns settling time at 0.1%, VOUT = 1V p-p
- Single supply operation: 5V to 10V
- Supply current is 28mA
- Input/output impedance of 200 ohm
- Single-ended or differential input drive
- CMRR of -67dB at f = 50MHz and -58dB PSRR at f = 50MHz, VS Δ = 1V p-p
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
1.1GHz
Gain dB Max
20dB
IC Case / Package
MSOP
Amplifier Type
Differential
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
2kV/µs
No. of Channels
1Channels
Slew Rate Typ
2kV/µs
Supply Voltage Range
4V to 11V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.1GHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability