Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.260 |
| 10+ | €3.310 |
| 25+ | €3.040 |
| 100+ | €2.750 |
| 250+ | €2.580 |
| 500+ | €2.410 |
Product Information
Product Overview
AD8216 is a single supply, difference amplifier ideal for amplifying small differential voltages in the presence of large common mode voltages. The operating input common-mode voltage range extends from -4V to +65V. The typical supply voltage is 5V. The AD8216 features a 3MHz bandwidth, allowing for the input-to-output propagation delay that is always less than 150ns. This feature is ideal for applications monitoring rapidly increasing and decreasing load currents. Typical application includes high-side current sensing in, DC-to-DC converters, motor controls, transmission controls, diesel-injection controls, engine management, suspension controls and vehicle dynamic controls.
- ±4000V human body model (HBM) ESD
- Ideal for current shunt applications
- High common -mode voltage range from -40V to +80V survival
- <lt/>100ns output propagation delay and gain of 3V/V
- Excellent AC and DC performance features 10µV/°C offset drift and 10ppm/°C gain drift
- 2mA max quiescent current over temperature
- 70dB min power supply rejection ratio
- 15V/µs typical slew rate
- 8 lead SOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
3MHz
4.5V to 5.5V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
3MHz
1Channels
15V/µs
NSOIC
Differential
500µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
15V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate