Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
10+ | €9.100 |
50+ | €8.920 |
100+ | €8.740 |
250+ | €8.550 |
500+ | €8.370 |
Product Information
Product Overview
AD7988-1 is a 16bit, successive approximation, analogue -to-digital converter (ADC) that operate from a single power supply. It is a power, 16bit sampling ADCs with a versatile serial interface port. On the CNV rising edge, they sample an analogue input, IN+, between 0V to VREF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Typical application includes automated test equipment, data acquisition systems, medical instruments and machine automation.
- High performance: pseudo differential analogue input range 0V to VREF with VREF between 2.5V to 5V
- Throughput: 100KSPS, zero latency architecture and 16bit resolution with no missing codes
- INL: ±0.6LSB typ, ±1.25LSB max, dynamic range: 92dB, VREF=5V and ±0.4LSB DNL
- SNR: 91.5dB at fIN = 1KHz, VREF = 5V, THD: -114dB at fIN = 1KHz, VREF=5V, SINAD: 91dB at fIN = 10KHz
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
- Low power dissipation: 400µW at 100KSPS (VDD only), 700µW at 100KSPS (total)
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- 0.54ppm/°C zero temperature drift
- 10 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
2.625V
10Pins
125°C
-
No SVHC (21-Jan-2025)
100kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.375V
MSOP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate