Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.010 |
25+ | €1.780 |
100+ | €1.520 |
250+ | €1.390 |
500+ | €1.280 |
Product Information
Product Overview
AD5821A is a single, 10bit digital-to-analogue converter. The DAC is controlled via a 2-wire, I²C®-compatible serial interface that operates at clock rates up to 400KHz. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. It is designed for autofocus, image stabilization, and optical zoom applications in camera phones, digital still cameras, and camcorders. It is also suitable for many industrial applications, such as controlling temperature, light. Application includes lens autofocus, image stabilization, optical zoom, shutters, iris/exposure, neutral density filters, lens covers, camera phones, digital still cameras, camera modules, digital video, cameras/camcorders, camera-enabled devices, security cameras, web/PC cameras, heater controls, fan controls, cooler controls, solenoid controls, valve controls, linear actuator controls, light controls, current loop controls (industrial).
- 120mA maximum sink current (VDD = 2.7V to 5.5V, AGND = DGND = 0V)
- 2-wire, (I²C-compatible) 1.8V serial interface
- Integrated current sense resistor, guaranteed monotonic over all codes
- Power supply range from 2.7V to 5.5V
- Power down to 0.5μA typical, internal reference
- Ultralow noise preamplifier, power-down function, power-on reset
- Typical relative accuracy is ±1.5LSB (VDD = 2.7V to 5.5V, AGND = DGND = 0V)
- Maximum gain error is ±0.6% (at FSR at 25°C, VDD = 2.7V to 5.5V)
- Typical gain error drift is ±0.2LSB/°C (VDD = 2.7V to 5.5V)
- 9 ball WLCSP package, industrial operating temperature range from -30°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C
WLCSP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
9Pins
-30°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate