Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.530 |
10+ | €13.850 |
25+ | €12.470 |
100+ | €11.330 |
250+ | €11.320 |
1000+ | €11.310 |
Product Information
Product Overview
AD5541A is a single, 16bit, serial input, unbuffered voltage output digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, it achieves a 1µs settling time with low power consumption and low offset errors. Providing low noise performance of 11.8nV/√Hz and low glitch, this is suitable for deployment across multiple end systems. It uses a versatile 3-wire interface that is compatible with 50MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards. Application includes automatic test equipment, precision source-measure instruments, data acquisition systems, medical instrumentation, aerospace instrumentation, communications infrastructure equipment, industrial control.
- Zero power-on reset code, 16bit resolution
- 5KV HBM ESD classification
- Hardware CS (active high) and LDAC (active high) functions
- 50MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface
- Power-on reset clears DAC output to zero scale
- Typical relative accuracy (INL) is ±0.5LSB (VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> +125°C)
- Typical differential nonlinearity (DNL) is ±0.5LSB (guaranteed monotonic)
- Typical gain error is 0.5LSB (TA = 25°C, VDD = 2.7V to 5.5V)
- Maximum DC power supply rejection ratio is ±1LSB (ΔVDD ± 10%)
- 10 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Serial
125°C
-
-
2.7V to 5.5V
10Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate