Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.150 |
10+ | €3.940 |
25+ | €3.630 |
100+ | €3.150 |
250+ | €2.830 |
500+ | €2.760 |
Product Information
Product Overview
AD5142A is a dual channel, 256 position, potentiometer. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through RAW and RWB the string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making it suitable for filter design. The wiper values can be set through an I²C-compatible digital interface that is also used to read back the wiper register and EEPROM contents. It is widely used in application such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies etc.
- Resistor tolerance is 8% maximum
- Wiper current is ±6mA
- Low temperature coefficient is 35ppm/°C
- Wide bandwidth is 3MHz
- Fast start-up time is <lt/> 75µs
- Linear gain setting mode, single- and dual-supply operation
- Independent logic supply is 1.8V to 5.5V
- RAB is 10Kohm
- Operating temperature range is -40°C to +125°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
2 Wire, I2C, Serial
± 8%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear / Logarithmic
2.3V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate