You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD2S99APZ

Oscillator Programmable, 2kHz to 20kHz, 5V Supply Nom, Sinewave Output, SMD 9mm x 9mm

ANALOG DEVICES AD2S99APZ
ANALOG DEVICES AD2S99APZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD2S99APZ
Order Code:
1438340
Product Range
AD2S99 Series
Technical Datasheet:
AD2S99APZ   Datasheet
See all Technical Docs

Product Range Selector (AD2S99 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2kHz

:
20kHz

:
-

:
SMD, 9mm x 9mm

:
5V

:
AD2S99 Series

:
-40°C

:
85°C

:
Sinewave
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
The AD2S99APZ is a Programmable Sinusoidal Oscillator with synthesized synchronous reference output. The AD2S99APZ programmable sinusoidal oscillator provides sine wave excitation for resolvers and a wide variety of AC transducers. It also provides a synchronous reference output signal (3V p-p square wave) that is phase locked to its SIN and COS inputs. In an application, the SIN and COS inputs are connected to the transducer's secondary windings. The synchronous reference output compensates for temperature and cabling dependent phase shifts and eliminates the need for external preset phase compensation circuits. The synchronous reference output can be used as a zero crossing reference for resolver-to-digital converters such as Analogue Devices' AD2S80A, AD2S82A, AD2S83 and AD2S90.
  • Dynamic phase compensation
  • Programmable excitation frequency
  • Signal loss detection
  • Integration

Applications

Signal Processing, Sensing & Instrumentation

Contact Sales for a quote

Request quote (min. 500 €)

€21.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €21.78
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €20.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €19.13