Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.150 |
13+ | €58.470 |
26+ | €58.460 |
104+ | €57.290 |
Product Information
Product Overview
AD1674AD is a complete, multipurpose, 12bit analogue-to-digital converter, consisting of a user-transparent onboard sample-and-hold amplifier (SHA), 10V reference, clock and three-state output buffers for microprocessor interface. It is pin-compatible with the industry standard AD574A and AD674A but includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12bit accuracy over the full Nyquist bandwidth of the converter. It is fully specified for ac parameters (such as S/(N+D) ratio, THD, and IMD) and DC parameters (offset, full-scale error, etc.). With both AC and DC specifications, the AD1674 is ideal for use in signal processing and traditional DC measurement applications. The AD1674 design is implemented using Analog Devices’ BiMOS II process allowing high-performance bipolar analogue circuitry to be combined on the same die with digital CMOS logic.
- On-board sample-and-hold amplifier, industry standard pinout
- Integral nonlinearity is ±1LSB maximum
- Temperature drift (unipolar offset) is ±1LSB maximum
- Vlogic operating voltage range from 4.5V to 5.5V
- Vlogic operating current is 5mA typical
- Power dissipation is 385mW typical
- Total harmonic distortion is -90dB typical at (TMIN to TMAX, with VCC = +15V ±10% or +12V ±5%)
- Aperture jitter is 250ps typical at (TMIN to TMAX, with VCC = +15V ±10% or +12V ±5%)
- Full power bandwidth is 1MHz minimum at (TMIN to TMAX, with VCC = +15V ±10% or +12V ±5%)
- Operating temperature range from -40°C to +85°C, 28-pin ceramic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
-
16.5V
28Pins
85°C
-
100kSPS
Parallel
11.4V
DIP
-40°C
Single 12-Bit SAR ADCs
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate