You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACDC-54NAV
Clamp Meter, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, 1 kA, 1 kV, 1 kV
- Manufacturer:
- AMPROBE INSTRUMENTS AMPROBE INSTRUMENTS
- Manufacturer Part No:
- ACDC-54NAV
- Order Code:
- 3403857
- Also Known As:
- GTIN UPC EAN: 0095969556675
- Technical Datasheet:
- ACDC-54NAV Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 1kA
- :
- 1kV
- :
- 1kV
- :
- 99.99ohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 42mm
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Large ¾ digit, 4000 count LCD display with backlight & bargraph
- True RMS measurement
- 1000A current and 1000V voltage range
- AC/DC voltage, AC/DC current and resistance measurement
- Measurement of active power (W)
- Measurement of power factor cos φ
- THD measurement
- Harmonics measurement for current & voltage values
- Measurement of inrush current
- Temperature measurement via K Type input
- Rotary field direction display
- Continuity test (audible)
- Capacitance and frequency measurement
- Peak value measurement
- Automatic range selection & joystick for manual selection
- 42mm Jaw capacity
- Torch with white LED
- Data Hold, Peak Hold and Min/Max
- Auto power off
Contents
Contents: Meter, carry case, K type temperature probe, test leads & 9V PP3 battery
Also Known As
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €261.50 | |
3+ | €242.82 |
Pricing is unavailable. Please contact customer services.